Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905908

DigiKey Part Number
277-16217-ND
Manufacturer
Manufacturer Product Number
2905908
Description
1AC/1AC/750 VA UNINTERRUPTIBLE P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 120VAC
Datasheet
 Datasheet
EDA/CAD Models
2905908 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backup Time - Max Load
1 minutes
Manufacturer
Phoenix Contact
Voltage - Output
120VAC
Series
Input Connector
Hardwired
Packaging
Bulk
Output Connector
Hardwired
Part Status
Active
Size / Dimension
8.270" L x 5.350" W (210.00mm x 136.00mm)
Type
Standby (No Regulation)
Height
6.690" (170.00mm)
Applications
General Purpose, Industrial Control
Shelf Life
6 Months
Form
Din Rail
Shelf Life Start
Manufacture Charge Date
Power - Rated
600W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,336.10000¥11,336.10
Manufacturers Standard Package