TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 10V | 11.1V | 18.8V | 53.2A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | 10V | 11.1V | 17V | 58.8A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 10V | 11.1V | 18.8V | 53.2A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 11V | 12.2V | 20.1V | 49.8A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | 11V | 12.2V | 18.2V | 54.9A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 11V | 12.2V | 20.1V | 49.8A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 12V | 13.3V | 22V | 45.5A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | 12V | 13.3V | 19.9V | 50.3A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 13V | 14.4V | 23.8V | 42A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | 13V | 14.4V | 21.5V | 46.5A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 14V | 15.6V | 25.8V | 38.8A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | 14V | 15.6V | 23.2V | 43.1A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 15V | 16.7V | 26.9V | 37.2A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | 15V | 16.7V | 24.4V | 41A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 15V | 16.7V | 26.9V | 37.2A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 16V | 17.8V | 28.8V | 34.7A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | 16V | 17.8V | 26V | 38.5A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 16V | 17.8V | 28.8V | 34.7A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 17V | 18.9V | 30.5V | 32.8A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | 17V | 18.9V | 27.6V | 36.2A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 17V | 18.9V | 30.5V | 32.8A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 18V | 20V | 32.2V | 31.1A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | 18V | 20V | 29.2V | 34.2A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 18V | 20V | 32.2V | 31.1A | 1000W (1kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 20V | 22.2V | 35.8V | 27.9A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |