SMB10J10HE3/5B | ||
---|---|---|
DigiKey Part Number | SMB10J10HE3/5B-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMB10J10HE3/5B | |
Description | TVS DIODE 10VWM 18.8VC DO214AA | |
Customer Reference | ||
Detailed Description | 18.8V Clamp 53.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 18.8V | |
Current - Peak Pulse (10/1000µs) | 53.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |