SMBJ10A-TR | ||
---|---|---|
DigiKey Part Number | 497-6995-2-ND - Tape & Reel (TR) 497-6995-1-ND - Cut Tape (CT) 497-6995-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ10A-TR | |
Description | TVS DIODE 10VWM 17VC SMB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 17V Clamp 37A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ10A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 37A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.99650 | ¥199.65 |
500 | ¥1.55862 | ¥779.31 |
1,000 | ¥1.26687 | ¥1,266.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95025 | ¥2,375.62 |