TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
273 In Stock | 1 : ¥254.57000 Tray | Tray | Active | Zener | 1 | 58V | 64V | 110V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6500pF @ 10kHz | -55°C ~ 150°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
48 In Stock | 1 : ¥712.57000 Tray | Tray | Active | Zener | 1 | 240V | 250V | 340V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 2200pF @ 10kHz | -55°C ~ 150°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
65 In Stock | 1 : ¥885.79000 Tray | Tray | Active | Zener | 1 | 380V | 401V | 520V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 2000pF @ 10kHz | -55°C ~ 150°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
68 In Stock | 1 : ¥1,248.48000 Tray | Tray | Active | Zener | 1 | 530V | 560V | 750V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 1000pF @ 10kHz | -55°C ~ 150°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
156 In Stock | 1 : ¥507.75000 Tray | Tray | Active | Zener | 1 | 170V | 180V | 260V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 2800pF @ 10kHz | -55°C ~ 150°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
68 In Stock | 1 : ¥953.93000 Bulk | Bulk | Active | Zener | 1 | 430V | 440V | 625V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 1400pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
58 In Stock | 1 : ¥700.34000 Bulk | Bulk | Active | Zener | 1 | 380V | 401V | 520V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 2000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
35 In Stock | 1 : ¥507.75000 Bulk | Bulk | Active | Zener | 1 | 170V | 180V | 260V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 2800pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
43 In Stock | 1 : ¥553.06000 Bulk | Bulk | Active | Zener | 1 | 190V | 200V | 290V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 2500pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
46 In Stock | 1 : ¥667.75000 Bulk | Bulk | Active | Zener | 1 | 220V | 230V | 330V | 10000A (10kA) (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
21 In Stock | 1 : ¥712.57000 Bulk | Bulk | Active | Zener | 1 | 270V | 283V | 401V | 10000A (10kA) (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
19 In Stock | 1 : ¥165.34000 Bulk | Bulk | Active | Zener | 1 | 15V | 16V | 28V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 12000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
39 In Stock | 1 : ¥177.16000 Tray | Tray | Active | Zener | 1 | 30V | 32V | 58V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 11000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
7 In Stock | 1 : ¥211.14000 Bulk | Bulk | Active | Zener | 1 | 66V | 72V | 120V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6500pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
56 In Stock | 1 : ¥254.57000 Tray | Tray | Active | Zener | 1 | 33V | 36V | 53V | 10000A (10kA) (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
54 In Stock | 1 : ¥254.57000 Tray | Tray | Active | Zener | 1 | 30V | 32V | 58V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 11000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 1 : ¥953.93000 Tray | Tray | Active | Zener | 1 | 430V | 440V | 625V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 1400pF @ 10kHz | -55°C ~ 150°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
4 In Stock | 1 : ¥254.57000 Bulk | Bulk | Active | Zener | 1 | 76V | 85V | 140V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6500pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
2 In Stock | 1 : ¥177.16000 Bulk | Bulk | Active | Zener | 1 | 58V | 64V | 110V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6500pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 1 : ¥177.16000 Tray | Tray | Active | Zener | 1 | 76V | 85V | 140V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6500pF @ 10kHz | -55°C ~ 150°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 1 : ¥179.95000 Bulk | Bulk | Active | Zener | 1 | 15V | 16V | 28V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 12000pF @ 10kHz | -55°C ~ 150°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 1 : ¥563.41000 Bulk | Bulk | Active | Zener | 1 | 240V | 250V | 340V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 2200pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 1 : ¥1,077.48000 Bulk | Bulk | Active | Zener | 1 | 530V | 560V | 750V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 1000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 12 : ¥211.10333 Bulk | Bulk | Active | Zener | 1 | 15V | 16V | 28V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 40000pF @ 10kHz (Max) | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 12 : ¥226.18083 Bulk | Bulk | Active | Zener | 1 | 30V | 32V | 58V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 11000pF @ 10kHz | -55°C ~ 150°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial |