TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,981 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.83586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 3 | 6.5V (Max) | 7V | 30V | 3A (8/20µs) | 100W | Yes | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | SLP1210N6 (1.2x1.0) | |||
20,857 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥3.96148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 12V (Typ) | 3.8A (8/20µs) | 30W | Yes | HDMI | - | -55°C ~ 85°C (TA) | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) |