P6SMB18CA/TR7

DigiKey Part Number
YAG6645TR-ND - Tape & Reel (TR)
YAG6645CT-ND - Cut Tape (CT)
YAG6645DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB18CA/TR7
Description
P6SMB DO214AA, BIDIRECTIONAL 18V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB18CA/TR7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
24.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.50400¥25.04
100¥1.26350¥126.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.03100¥515.50
1,000¥0.76500¥765.00
2,500¥0.64356¥1,608.90
5,000¥0.61530¥3,076.50
12,500¥0.53214¥6,651.75
25,000¥0.52217¥13,054.25
50,000¥0.43237¥21,618.50
Manufacturers Standard Package