TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,284 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥1.44825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5.5V (Max) | 11V | - | - | 90W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
16,721 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | General Purpose | 11pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
2,590 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13V | 14.4V | 21.5V | 27.9A | 600W | No | - | - | -55°C ~ 185°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 |