SM712.TCT | ||
---|---|---|
DigiKey Part Number | SM712TR-ND - Tape & Reel (TR) SM712CT-ND - Cut Tape (CT) SM712DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM712.TCT | |
Description | TVS DIODE 12V/7V 26V/12V SOT23-3 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 26V, 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | SM712.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 26V, 12V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | RS-485 | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.37800 | ¥113.78 |
100 | ¥9.05410 | ¥905.41 |
500 | ¥7.66130 | ¥3,830.65 |
1,000 | ¥6.50049 | ¥6,500.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.74654 | ¥17,239.62 |