TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,163 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4V | 10.9V (Typ) | 43A (8/20µs) | 500W | No | General Purpose | 500pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
35,501 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | 26V | 47V | 3A (8/20µs) | 140W | No | - | 9pF @ 1MHz | - | Surface Mount | SC-76, SOD-323 | USC | ||
13,363 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V | 7.78V | 12V | 50A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
3,316 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 20V | 22.2V | 32.4V | 18.6A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |