TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
30V58V
Voltage - Breakdown (Min)
33.3V64.4V
Voltage - Clamping (Max) @ Ipp
48.4V93.6V
Current - Peak Pulse (10/1000µs)
4.3A4.65A
Power - Peak Pulse
225W400W
Package / Case
DO-214AC, SMAPOWERDI®123
Supplier Device Package
DO-214AC (SMA)PowerDI™ 123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMAJ Series DO-214AC Pkg
SMAJ58A
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
51,672
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
POWERDI123
DFLT30A-7
TVS DIODE 30VWM 48.4VC PWRDI 123
Diodes Incorporated
44,694
In Stock
126,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.01213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
4.65A
225W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
POWERDI®123
PowerDI™ 123
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.