UCLAMP1291ZA.F | ||
---|---|---|
DigiKey Part Number | 600-UCLAMP1291ZA.FTR-ND - Tape & Reel (TR) 600-UCLAMP1291ZA.FCT-ND - Cut Tape (CT) 600-UCLAMP1291ZA.FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCLAMP1291ZA.F | |
Description | 1-LINE 12V 8A DFN 0.60X0.30X0.25 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.08940 | ¥108.94 |
500 | ¥0.96526 | ¥482.63 |
1,000 | ¥0.75124 | ¥751.24 |
2,000 | ¥0.67235 | ¥1,344.70 |
5,000 | ¥0.65731 | ¥3,286.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.58219 | ¥8,732.85 |
30,000 | ¥0.57467 | ¥17,240.10 |
75,000 | ¥0.48828 | ¥36,621.00 |
105,000 | ¥0.46950 | ¥49,297.50 |