TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,986 In Stock | 1 : ¥3.86000 Cut Tape (CT) 750 : ¥1.23163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6V | 6.67V | 10.3V | 58.3A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
29,786 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.52713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 2.8V | 3V | 21V | 30A (8/20µs) | 600W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |