TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,795 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI | - | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
5,396 In Stock 63,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 12V | 3A (8/20µs) | - | Yes | HDMI | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
4,237 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.86072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 14 | 3.3V (Max) | 5.5V | 12V (Typ) | 16A (100ns) | - | No | HDMI | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) |