STS321045B502 | |
---|---|
DigiKey Part Number | 283-STS321045B502TR-ND - Tape & Reel (TR) 283-STS321045B502CT-ND - Cut Tape (CT) 283-STS321045B502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321045B502 |
Description | TVS DIODE 4.5VWM 18VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 140A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | STS321045B502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 4.7V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 140A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 450pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥1.93340 | ¥193.34 |
500 | ¥1.79024 | ¥895.12 |
1,000 | ¥1.21744 | ¥1,217.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12073 | ¥3,362.19 |
6,000 | ¥1.07419 | ¥6,445.14 |
9,000 | ¥0.96677 | ¥8,700.93 |
30,000 | ¥0.95245 | ¥28,573.50 |
75,000 | ¥0.89516 | ¥67,137.00 |