TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131,465 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V | 18V | 34V | 12A (8/20µs) | 400W | No | General Purpose | 105pF @ 1MHz | -40°C ~ 150°C (TJ) | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
155,491 In Stock 70,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.49085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.3V (Max) | 6.5V | 11.5V | 90A (8/20µs) | - | No | General Purpose | 800pF @ 1MHz | -55°C ~ 150°C (TJ) | - | Surface Mount | 0603 (1610 Metric) | U-DFN1610-2 (Type B) | ||
8,887 In Stock 63,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.87934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6.5V | 16V | 8A (8/20µs) | - | Yes | - | 1pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 6-UFDFN | 6-µDFN (1.6x1) |