TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,077 In Stock | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.52848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6V (Max) | 7.8V (Typ) | 15.5V (Typ) | 4A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
42,796 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 14V | 2A (8/20µs) | - | No | DVI, HDMI, USB | 0.25pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | FBP1006-2A | ||
8,704 In Stock | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥0.56638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 5.5V | 15V | 2.5A (8/20µs) | 37W | No | General Purpose | 0.3pF @ 1MHz | 150°C (TJ) | Surface Mount | SOD-882 | CST2 | ||
58,959 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.45807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 30V | 4.5A (8/20µs) | 100W | No | DVI, Telecom, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | DFN1006-2L |