TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,062 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.10000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5.2V | 11.3V | 7.5A (8/20µs) | - | No | Telecom | 15.5pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | SOD-882 | DFN1006-2 | ||
1,090 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,200 : ¥2.20942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 94V | 105V | 152V | 10A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 |