TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,262 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.72758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10V | 3A (8/20µs) | - | No | RF Antenna | 0.37pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
62,883 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.45016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 19V | 8A (8/20µs) | 100W | No | General Purpose | 26pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 2-XFDFN, FCDFN | 2-FlipChip |