TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147,096 In Stock | 1 : ¥1.97000 Cut Tape (CT) 8,000 : ¥0.30426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
50,762 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
125,066 In Stock | 1 : ¥5.09000 Cut Tape (CT) 10,000 : ¥1.68308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | - | 250V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | Surface Mount | 0402 (1005 Metric) | 0402 | |||
25,122 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.72667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.4V | 9.2V | 163A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |