TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,070 In Stock | 1 : ¥50.57000 Cut Tape (CT) 2,500 : ¥25.36353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 58V | 64V | 67V (Typ) | 2000A (2kA) (8/20µs) | - | No | General Purpose | 1500pF @ 10kHz | -55°C ~ 125°C (TA) | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) | |||
0 In Stock Check Lead Time | 1 : ¥58.20000 Cut Tape (CT) 3,000 : ¥30.94158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 76V | 85V | 91V (Typ) | 2000A (2kA) (8/20µs) | - | No | General Purpose | 1100pF @ 10kHz | -55°C ~ 125°C (TA) | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) |