TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-SPA®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
6V (Max)24V (Max)25.2V
Voltage - Breakdown (Min)
7V (Typ)26.5V28.5V
Voltage - Clamping (Max) @ Ipp
10.5V (Typ)42V70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)9.07A
Power - Peak Pulse
160W400W-
Capacitance @ Frequency
23pF @ 1MHz30pF @ 1MHz433pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TA)
Package / Case
DO-219ABSC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-219AB (SMF)SOD-523TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD24VS2UT,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
15,735
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
26.5V
70V
3A (8/20µs)
160W
No
General Purpose
23pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
18,373
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
25.2V
28.5V
42V
9.07A
400W
No
General Purpose
433pF @ 1MHz
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
SOD-523
SC1006-01LTG
6V 5A 30KV SOD523 UNI-DIR TVS
Littelfuse Inc.
6,644
In Stock
115,000
Factory
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥0.72541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V (Max)
7V (Typ)
10.5V (Typ)
5A (8/20µs)
-
No
General Purpose
30pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.