TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188,576 In Stock 1,915,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.76183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V | 16.7V | 24.4V | 16.4A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA | ||
55,719 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.67165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6.5V | 19V | 3.6A (8/20µs) | 34W | No | General Purpose | 0.1pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
2,476 In Stock | 1 : ¥4.10000 Cut Tape (CT) 8,000 : ¥0.75001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V | 6.9V | 13.2V | 80A (8/20µs) | 1100W (1.1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 |