TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedEaton - Electronics DivisionLittelfuse Inc.
Series
-SMBJExxHSPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)24V
Voltage - Breakdown (Min)
5.3V5.5V26.7V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)10V (Typ)38.9V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)7A (8/20µs)15.4A
Power - Peak Pulse
600W-
Applications
-General PurposeTelecom
Capacitance @ Frequency
2.9pF @ 1MHz7pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
DO-214AA, SMBSC-76, SOD-323
Supplier Device Package
DO-214AA (SMBJ)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
DESD5V0U1BA-7
TVS DIODE 5VWM 7.2VC SOD323
Diodes Incorporated
642,315
In Stock
774,000
Factory
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ1205-01FTG
5V 7A 30KV SOD323 BI-DIR TVS
Littelfuse Inc.
1,286
In Stock
105,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.06147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
5.3V
10V (Typ)
7A (8/20µs)
-
No
-
7pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
11,990
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥0.90656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
15.4A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.