TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,875 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5V | 6.1V | - | - | 80W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
33,114 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.19308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 1.5V (Max) | 4.8V | - | - | - | No | General Purpose | 45pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
6,558 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | - | - | - | No | RF Antenna | 0.43pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
31,120 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.39799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 7V | 15V | 4A (8/20µs) | 60W | No | HDMI, USB | 0.65pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 3-UFDFN | DFN1006-3L |