Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | 2.5 ~ 9pF | Top | 100 V | Ceramic | 500 @ 1MHz | 0.218" Dia (5.54mm) | 0.145" (3.68mm) | -55°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Obsolete | Tray | Obsolete | 3.5 ~ 20pF | Top | 100 V | Ceramic | 500 @ 1MHz | 0.218" Dia (5.54mm) | 0.145" (3.68mm) | -55°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Obsolete | Tray | Obsolete | 5 ~ 25pF | Top | 100 V | Ceramic | 500 @ 1MHz | 0.218" Dia (5.54mm) | 0.145" (3.68mm) | -55°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Obsolete | Tray | Obsolete | 7 ~ 40pF | Top | 100 V | Ceramic | 500 @ 1MHz | 0.218" Dia (5.54mm) | 0.145" (3.68mm) | -55°C ~ 125°C | Through Hole | General Purpose |