CV35A090 | ||
---|---|---|
DigiKey Part Number | 410-1223-ND | |
Manufacturer | ||
Manufacturer Product Number | CV35A090 | |
Description | CAP TRIMMER 2.5-9PF 100V TH | |
Customer Reference | ||
Detailed Description | 2.5 ~ 9pF Trimmer Capacitor 100 V Top Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance Range | 2.5 ~ 9pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.218" Dia (5.54mm) | |
Height - Seated (Max) | 0.145" (3.68mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |