Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | 2 ~ 19pF | Top | 125 V | Glass | 1000 @ 1MHz | 0.310" Dia (7.87mm) | 0.340" (8.64mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 34pF | Top | 125 V | Glass | 900 @ 1MHz | 0.310" Dia (7.87mm) | 0.410" (10.41mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 46pF | Top | 125 V | Glass | 800 @ 1MHz | 0.310" Dia (7.87mm) | 0.490" (12.45mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 64pF | Top | 125 V | Glass | 700 @ 1MHz | 0.310" Dia (7.87mm) | 0.600" (15.24mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 19pF | Top | 125 V | Glass | 1000 @ 1MHz | 0.310" Dia (7.87mm) | 0.340" (8.64mm) | -55°C ~ 125°C | Surface Mount | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 34pF | Top | 125 V | Glass | 900 @ 1MHz | 0.310" Dia (7.87mm) | 0.410" (10.41mm) | -55°C ~ 125°C | Surface Mount | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 46pF | Top | 125 V | Glass | 800 @ 1MHz | 0.310" Dia (7.87mm) | 0.490" (12.45mm) | -55°C ~ 125°C | Surface Mount | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 64pF | Top | 125 V | Glass | 700 @ 1MHz | 0.310" Dia (7.87mm) | 0.600" (15.24mm) | -55°C ~ 125°C | Surface Mount | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 19pF | Side | 125 V | Glass | 1000 @ 1MHz | 0.310" Dia (7.87mm) | 0.370" (9.40mm) | -55°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 34pF | Side | 125 V | Glass | 900 @ 1MHz | 0.310" Dia (7.87mm) | 0.440" (11.18mm) | -55°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 46pF | Side | 125 V | Glass | 800 @ 1MHz | 0.310" Dia (7.87mm) | 0.520" (13.21mm) | -55°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 64pF | Side | 125 V | Glass | 700 @ 1MHz | 0.310" Dia (7.87mm) | 0.630" (16.00mm) | -55°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 64pF | Top | 125 V | Glass | 700 @ 1MHz | 0.310" Dia (7.87mm) | 1.170" (29.72mm) | -55°C ~ 125°C | Panel Mount | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 19pF | Top | 125 V | Glass | 1000 @ 1MHz | 0.310" Dia (7.87mm) | 0.370" (9.40mm) | -55°C ~ 125°C | Panel Mount | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 130pF | Top | 125 V | Glass | 500 @ 1MHz | 0.310" Dia (7.87mm) | 1.770" (44.96mm) | -55°C ~ 125°C | Panel Mount | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 250pF | Top | 125 V | Glass | 250 @ 1MHz | 0.310" Dia (7.87mm) | 2.000" (50.80mm) | -55°C ~ 125°C | Panel Mount | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 34pF | Top | 125 V | Glass | 900 @ 1MHz | 0.310" Dia (7.87mm) | 0.450" (11.43mm) | -55°C ~ 125°C | Panel Mount | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 46pF | Top | 125 V | Glass | 800 @ 1MHz | 0.310" Dia (7.87mm) | 0.520" (13.21mm) | -55°C ~ 125°C | Panel Mount | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 64pF | Top | 125 V | Glass | 700 @ 1MHz | 0.310" Dia (7.87mm) | 0.630" (16.00mm) | -55°C ~ 125°C | Panel Mount | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 96pF | Top | 125 V | Glass | 600 @ 1MHz | 0.310" Dia (7.87mm) | 0.920" (23.37mm) | -55°C ~ 125°C | Panel Mount | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 130pF | Side | 125 V | Glass | 500 @ 1MHz | 0.310" Dia (7.87mm) | 1.160" (29.46mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 210pF | Side | 125 V | Glass | 350 @ 1MHz | 0.310" Dia (7.87mm) | 1.750" (44.45mm) | -55°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Active | Bulk | Active | 2 ~ 250pF | Side | 125 V | Glass | 250 @ 1MHz | 0.310" Dia (7.87mm) | 1.980" (50.29mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
0 In Stock | Active | Bulk | Active | 2 ~ 96pF | Side | 125 V | Glass | 600 @ 1MHz | 0.310" Dia (7.87mm) | 0.910" (23.11mm) | -55°C ~ 125°C | Through Hole | Sealed |