HSM64 | ||
---|---|---|
DigiKey Part Number | HSM64-ND | |
Manufacturer | ||
Manufacturer Product Number | HSM64 | |
Description | CAP TRIMMER 2-64PF 125V SMD | |
Customer Reference | ||
Detailed Description | 2 ~ 64pF Trimmer Capacitor 125 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2 ~ 64pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Glass | |
Q @ Freq | 700 @ 1MHz | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |