Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
819 In Stock | 1 : ¥224.61000 Bulk | Bulk | Active | 0.6 ~ 4.5pF | Side | 500 V | Sapphire | 3000 @ 250MHz | 0.140" Dia (3.56mm) | - | -65°C ~ 125°C | Surface Mount | General Purpose | |||
1,480 In Stock | 1 : ¥377.14000 Bulk | - | Bulk | Active | 1.5 ~ 40pF | Side | 1000 V | Polytetrafluoroethylene (PTFE) | 2000 @ 100MHz | 0.220" Dia (5.59mm) | 1.000" (25.40mm) | -65°C ~ 125°C | Through Hole | General Purpose |