AP40HV | ||
---|---|---|
DigiKey Part Number | 1674-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | AP40HV | |
Description | CAP TRIMMER 1.5-40PF 1000V TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 ~ 40pF Trimmer Capacitor 1000 V Side Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 40pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.220" Dia (5.59mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.81000 | ¥535.81 |
10 | ¥485.57600 | ¥4,855.76 |
50 | ¥452.08780 | ¥22,604.39 |
100 | ¥430.32050 | ¥43,032.05 |