TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,586 In Stock 9,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.17053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
14,314 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.82676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 8 A | 1.3 V | 65A @ 50Hz | 25 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |