Q4025L6TP | |
---|---|
DigiKey Part Number | F7168-ND |
Manufacturer | |
Manufacturer Product Number | Q4025L6TP |
Description | TRIAC ALTERNISTOR 400V 25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 25 A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Current - Hold (Ih) (Max) | 100 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
29 | ¥28.03069 | ¥812.89 |
116 | ¥24.02724 | ¥2,787.16 |
522 | ¥21.35720 | ¥11,148.46 |
1,015 | ¥18.28711 | ¥18,561.42 |
2,001 | ¥17.21924 | ¥34,455.70 |