Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In
738W-CX2/01
738W-CX2/01

738W-CX2/01

DigiKey Part Number
Q281-ND
Manufacturer
Manufacturer Product Number
738W-CX2/01
Description
AC RCPT NEMA 1-15R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Qualtek
Number of Positions
2
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.189" (4.8mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 22.20mm x 12.20mm
Connector Style
NEMA 1-15R
Panel Thickness
0.039" ~ 0.071" (1.00mm ~ 1.80mm)
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,424
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.