Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,180 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.22225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 250 V | 10V/µs (Typ) | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
8,958 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥4.52621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
8,835 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥5.13710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
35,800 In Stock | 1 : ¥17.60000 Cut Tape (CT) 2,500 : ¥6.62725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUL, UL | ||
7,599 In Stock 80,000 Factory | 1 : ¥27.63000 Cut Tape (CT) 2,500 : ¥11.84479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 800 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUL, UL | ||
469 In Stock 3,000 Factory | 1 : ¥13.52000 Tube | - | Tube | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
5,371 In Stock | 1 : ¥27.63000 Tube | - | Tube | Active | Triac | Yes | 1 | 3750Vrms | 800 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUL, UL | ||
3,006 In Stock 21,000 Factory | 1 : ¥9.61000 Tube | - | Tube | Active | Triac | No | 1 | 3750Vrms | 250 V | 10V/µs (Typ) | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
3,920 In Stock | 1 : ¥10.88000 Cut Tape (CT) 2,500 : ¥3.65956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 250 V | 10V/µs (Typ) | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR, VDE | ||
5,000 In Stock | 1 : ¥13.01000 Cut Tape (CT) 2,500 : ¥4.38806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 400 V | 10V/µs (Typ) | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
2,856 In Stock | 1 : ¥13.60000 Tube | - | Tube | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
4,029 In Stock | 1 : ¥13.86000 Cut Tape (CT) 2,500 : ¥4.66208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR, VDE | ||
6,115 In Stock 22,500 Factory | 1 : ¥14.79000 Cut Tape (CT) 2,500 : ¥4.97610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 400 V | 10V/µs (Typ) | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
3,000 In Stock | 1 : ¥12.41000 Tube | - | Tube | Active | Triac | No | 1 | 3750Vrms | 400 V | 10V/µs (Typ) | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
2,975 In Stock | 1 : ¥12.67000 Tube | - | Tube | Active | Triac | No | 1 | 3750Vrms | 400 V | 10V/µs (Typ) | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
2,950 In Stock | 1 : ¥13.52000 Tube | - | Tube | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR, VDE | ||
2,495 In Stock | 1 : ¥13.86000 Cut Tape (CT) 2,500 : ¥4.65752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 400 V | 10V/µs (Typ) | 10mA | 70 mA | - | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-MFP | UL | ||
2,982 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 10mA | 70 mA | 450µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-MFP | cUR, UR | ||
2,500 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥5.66462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-MFP | cUR, UR, VDE | ||
3,390 In Stock | 1 : ¥17.51000 Tube | - | Tube | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | UL, VDE | ||
0 In Stock | 2,500 : ¥2.70435 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Triac | No | 1 | 3750Vrms | 250 V | 10V/µs (Typ) | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | BSI, CSA, UL, VDE | ||
0 In Stock | 1,000 : ¥3.96635 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Triac | No | 1 | 3750Vrms | 400 V | 10V/µs (Typ) | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | BSI, CSA, UL | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | BSI, CSA, UL, VDE | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Triac | No | 1 | 3750Vrms | 250 V | 10V/µs (Typ) | 15mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | BSI, CSA, UL, VDE | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Triac | No | 1 | 3750Vrms | 250 V | 10V/µs (Typ) | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | BSI, CSA, UL, VDE |