
FODM3053-NF098 | |
|---|---|
DigiKey Part Number | FODM3053-NF098-ND |
Manufacturer | |
Manufacturer Product Number | FODM3053-NF098 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM3053-NF098 Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer onsemi | Current - Hold (Ih) 300µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SMD |
Voltage - Off State 600 V | Approval Agency cUR, UR |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥8.99800 | ¥89.98 |
| 100 | ¥6.77480 | ¥677.48 |
| 500 | ¥5.79230 | ¥2,896.15 |
| 1,000 | ¥5.47143 | ¥5,471.43 |
| 2,000 | ¥5.19943 | ¥10,398.86 |
| 5,000 | ¥4.90262 | ¥24,513.10 |
| 10,000 | ¥4.71784 | ¥47,178.40 |




