TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1635-800G-TR

DigiKey Part Number
497-19694-2-ND - Tape & Reel (TR)
497-19694-1-ND - Cut Tape (CT)
497-19694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1635-800G-TR
Description
TRIAC ALTERNISTOR 800V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1635-800G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Mounting Type
Surface Mount
Triac Type
Alternistor - Snubberless
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Off State
800 V
Supplier Device Package
D2PAK
Current - On State (It (RMS)) (Max)
16 A
Base Product Number
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,107
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
10¥11.04900¥110.49
100¥7.46200¥746.20
500¥5.92528¥2,962.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.43107¥5,431.07
2,000¥5.01551¥10,031.02
3,000¥4.80379¥14,411.37
5,000¥4.56593¥22,829.65
7,000¥4.42510¥30,975.70
10,000¥4.32521¥43,252.10
Manufacturers Standard Package