Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,346 In Stock | 1 : ¥15.56000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 5mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
1,985 In Stock | 1 : ¥21.42000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
113 In Stock | 1 : ¥18.70000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
1,000 In Stock | 1 : ¥19.38000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 5mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | IEC/EN/DIN, UL | ||
28 In Stock | 1 : ¥16.41000 Cut Tape (CT) 1,000 : ¥6.53383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 5mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
0 In Stock Check Lead Time | 1 : ¥15.64000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 5mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
9 In Stock | 1 : ¥16.41000 Cut Tape (CT) 1,000 : ¥6.53383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 5mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
0 In Stock Check Lead Time | 1 : ¥14.79000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 5mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | IEC/EN/DIN, UL | ||
0 In Stock | 1,000 : ¥7.93270 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Triac | Yes | 1 | 7500Vpk | 600 V | - | 10mA | 500µA (Typ) | - | - | 60 mA | - | Surface Mount | 6-SMD, Gull Wing | 6-SMD | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | UL | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | IEC/EN/DIN, UL | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | IEC/EN/DIN, UL | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Triac | Yes | 1 | 7500Vpk | 600 V | - | 5mA | 500µA (Typ) | - | - | 60 mA | - | Surface Mount | 6-SMD, Gull Wing | 6-SMD | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Triac | Yes | 1 | 7500Vpk | 600 V | - | 5mA | 500µA (Typ) | - | - | 60 mA | - | Surface Mount | 6-SMD, Gull Wing | 6-SMD | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Triac | Yes | 1 | 7500Vpk | 600 V | - | 5mA | 500µA (Typ) | - | - | 60 mA | - | Surface Mount | 6-SMD, Gull Wing | 6-SMD | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 5mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 5mA | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | UL |