MOC3162M | |
---|---|
DigiKey Part Number | MOC3162MOS-ND |
Manufacturer | |
Manufacturer Product Number | MOC3162M |
Description | OPTOISOLATOR 4.17KV TRIAC 6DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3162M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
50 | ¥12.43920 | ¥621.96 |
100 | ¥9.57370 | ¥957.37 |
500 | ¥8.65386 | ¥4,326.93 |
1,000 | ¥7.43689 | ¥7,436.89 |
2,000 | ¥7.03126 | ¥14,062.52 |
5,000 | ¥6.86899 | ¥34,344.95 |
10,000 | ¥6.76083 | ¥67,608.30 |