Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,056 In Stock | 1 : ¥5.36000 Cut Tape (CT) 1,000 : ¥1.79566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
4,922 In Stock 860,000 Factory | 1 : ¥10.29000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
8,372 In Stock 1,937,000 Factory | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥3.75359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
10,076 In Stock | 1 : ¥4.68000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
7,927 In Stock | 1 : ¥4.68000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 15mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
4,014 In Stock | 1 : ¥6.46000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 600 V | 1kV/µs | 10mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, FIMKO, UL | |||
3,205 In Stock | 1 : ¥8.33000 Cut Tape (CT) 1,500 : ¥4.84374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | SCR | No | 1 | 2500Vrms | 600 V | 5V/µs | 7mA | 150 mA | 1mA | 10µs | 1.15V | 50 mA | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UR | ||
8,785 In Stock | 1 : ¥8.84000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
3,346 In Stock | 1 : ¥15.56000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 1kV/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
2,000 In Stock | 1 : ¥19.21000 Tube | - | Tube | Active | Triac, Power | No | 1 | 5300Vrms | 600 V | 210V/µs (Typ) | 10mA | 1 A | 25mA | - | 1.4V (Max) | 50 mA | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | cUR, UR | ||
2,352 In Stock | 1 : ¥9.18000 Cut Tape (CT) 1,000 : ¥3.09066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 600 V | 600V/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | UR, VDE | ||
442 In Stock | 1 : ¥13.18000 Tube | - | Tube | Active | Triac | Yes | 1 | 5300Vrms | 600 V | 1.5kV/µs | 5mA | 100 mA | 200µA (Typ) | - | 1.2V | 60 mA | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | cUR, UR | ||
658 In Stock | 1 : ¥8.42000 Tube | - | Tube | Active | Triac | Yes | 1 | 5300Vrms | 600 V | 600V/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | UR, VDE | ||
0 In Stock Check Lead Time | 1,040 : ¥2.88459 Tube | Tube | Active | Triac, Power | Yes | 1 | 5300Vrms | 600 V | 600V/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL, VDE |