VO2223A | ||
---|---|---|
DigiKey Part Number | 751-1490-5-ND | |
Manufacturer | ||
Manufacturer Product Number | VO2223A | |
Description | OPTOISOLTR 5.3KV PWR TRIAC 8DIP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac, Power Output 5300Vrms 1 Channel 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | VO2223A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac, Power | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 210V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) | 25mA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Approval Agency | cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.03000 | ¥19.03 |
50 | ¥12.71420 | ¥635.71 |
100 | ¥9.78410 | ¥978.41 |
500 | ¥8.84440 | ¥4,422.20 |
1,000 | ¥7.60068 | ¥7,600.68 |
2,000 | ¥7.18608 | ¥14,372.16 |
5,000 | ¥7.02026 | ¥35,101.30 |
10,000 | ¥6.90969 | ¥69,096.90 |