Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,885 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.99769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.5 V | 2.7 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
20,499 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.03030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 125°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) | ||
13,424 In Stock | 1 : ¥11.66000 Cut Tape (CT) 2,000 : ¥4.94338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,268 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥5.01269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.25 V | 2.7 V ~ 5.25 V | - | - | Open Drain | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,369 In Stock | 1 : ¥84.23000 Cut Tape (CT) 2,500 : ¥46.02580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 1.62 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | - | - | Power Supply Decoupling | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
144,950 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.16371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.2 V ~ 3.6 V | 1.2 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 500Mbps | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
22,634 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥4.10467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.8 V ~ 5.5 V | 2.2 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |