TCA9406DCUR | |
---|---|
DigiKey Part Number | 296-28109-2-ND - Tape & Reel (TR) 296-28109-1-ND - Cut Tape (CT) 296-28109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9406DCUR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9406DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.95400 | ¥69.54 |
25 | ¥6.60080 | ¥165.02 |
100 | ¥5.42260 | ¥542.26 |
250 | ¥5.06876 | ¥1,267.19 |
500 | ¥4.47948 | ¥2,239.74 |
1,000 | ¥3.53632 | ¥3,536.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30062 | ¥9,901.86 |
6,000 | ¥3.13557 | ¥18,813.42 |
15,000 | ¥3.01769 | ¥45,265.35 |