74AVC4T3144GU12-QX

DigiKey Part Number
1727-74AVC4T3144GU12-QXTR-ND - Tape & Reel (TR)
1727-74AVC4T3144GU12-QXCT-ND - Cut Tape (CT)
1727-74AVC4T3144GU12-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T3144GU12-QX
Description
IC TRANSLATOR UNIDIR 12XQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 12-XQFN (1.7x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-XQFN (1.7x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥11.59200¥115.92
25¥11.00040¥275.01
100¥9.03520¥903.52
250¥8.44612¥2,111.53
500¥7.46410¥3,732.05
1,000¥5.89275¥5,892.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.49987¥21,999.48
8,000¥5.22488¥41,799.04
12,000¥5.02846¥60,341.52
Manufacturers Standard Package