TPS7B8733QKVURQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS7B8733QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8733QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8733QKVURQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7B8733QKVURQ1 | |
Description | AUTOMOTIVE 500-MA, 40-V, LOW DRO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7B8733QKVURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.77100 | ¥217.71 |
25 | ¥20.54320 | ¥513.58 |
100 | ¥17.50150 | ¥1,750.15 |
250 | ¥16.43380 | ¥4,108.45 |
500 | ¥14.37950 | ¥7,189.75 |
1,000 | ¥11.91439 | ¥11,914.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.09270 | ¥27,731.75 |
5,000 | ¥10.68187 | ¥53,409.35 |