Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,994 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.21033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 0.95 V ~ 4.5 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
15,132 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.22361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.1 V ~ 3.6 V | 1.1 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | |||
33,376 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1.65 V ~ 3.6 V | 1.65 V ~ 3.6 V | CMOS | CMOS | Push-Pull | 100Mbps | -40°C ~ 125°C | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |