Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,866 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.21194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
4,639 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,000 : ¥4.18322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 0.95 V ~ 4.5 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 125°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
5,795 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.84248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State | 110Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
1,402 In Stock | 1 : ¥33.82000 Cut Tape (CT) 1,000 : ¥22.47453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.15 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 50Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
72 In Stock | 1 : ¥35.71000 Cut Tape (CT) 1,000 : ¥17.91666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Unidirectional | 1 | 8 | 0.9 V ~ 4.5 V | 0.9 V ~ 4.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | - | Over Voltage Protection, Power-Off Protection | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |