Translators, Level Shifters

Results: 2
Manufacturer
NXP USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Channels per Circuit
46
Voltage - VCCA
1 V ~ 3.6 V1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V1.8 V ~ 5.5 V
Output Type
Open Drain, Push-PullTri-State, Non-Inverted
Data Rate
140Mbps-
Features
Auto-Direction SensingAuto-Direction Sensing, Power-Off Protection
Package / Case
12-UFQFN16-VFQFN Exposed Pad
Supplier Device Package
12-UMLP (1.7x2)16-HVQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
12-UMLP
FXLA0104QFX
IC TRANSLTR BIDIRECTIONAL 12UMLP
onsemi
16,703
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.54357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
140Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing, Power-Off Protection
Surface Mount
12-UFQFN
12-UMLP (1.7x2)
16-HVQFN_SOT758-3
NVT2006BS,118
IC TRANSLATOR BIDIR 16HVQFN
NXP USA Inc.
6,274
In Stock
1 : ¥9.52000
Cut Tape (CT)
6,000 : ¥3.82879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Bidirectional
1
6
1 V ~ 3.6 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.