Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,419 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.97483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 12-VFBGA | 12-NFBGA (2x2.5) | ||
432 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.30850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 2 | 1.5 V ~ 5.5 V | 1.5 V ~ 5.5 V | - | - | Open Drain, Tri-State | 20Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-UFDFN | 8-UDFN (1.8x1.2) | ||
0 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥8.00923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Unidirectional | 1 | 4 | 0.9 V ~ 4.5 V | 0.9 V ~ 4.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 105°C (TA) | Over Voltage Protection, Power-Off Protection | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) | ||
0 In Stock | 1 : ¥33.00000 Cut Tape (CT) 3,000 : ¥15.94183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Unidirectional | 1 | 8 | 0.9 V ~ 4.5 V | 0.9 V ~ 4.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | Over Voltage Protection, Power-Off Protection | Surface Mount | 20-UFDFN | 20-UDFN (4x2) |