JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
911 In Stock | 1 : ¥36.04000 Cut Tape (CT) 2,500 : ¥18.08529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 40 V | 40 V | - | 50 mA | 1.5 V @ 0.1 µA | 13pF @ 5V | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
243 In Stock | 1 : ¥20.52000 Bulk | - | Bulk | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 100 nA | 24pF @ 5V | -55°C ~ 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,430 In Stock | 1 : ¥22.74000 Cut Tape (CT) 3,000 : ¥10.40989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 0.1 µA | 24pF @ 5V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
668 In Stock | 1 : ¥24.55000 Cut Tape (CT) 250 : ¥17.11844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 0.1 µA | 24pF @ 5V | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock Check Lead Time | 1 : ¥17.68000 Bulk | - | Bulk | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 100 nA | 24pF @ 5V | -55°C ~ 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |